
AC Input-Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IL755-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Current | 10mA |
| Input Type | AC |
| Isolation Voltage | 7.5kV |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 60V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 60V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| DC Rated Voltage | 1.2V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IL755-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
