The IL766-1 is a general purpose optocoupler with a collector emitter saturation voltage of 1V. It is designed for AC input and has a maximum operating temperature of 100°C. The device can handle a maximum power dissipation of 250mW and is available in a PDIP-6 package. It is supplied in a rail or tube packaging format with 2000 units per package.
Sign in to ask questions about the Vishay IL766-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IL766-1 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1V |
| Input Type | AC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IL766-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.