AC Input-Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
Vishay IL766-2 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1V |
| Input Type | AC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.