
The ILD1-X001 is a dual BJT transistor with a collector-emitter saturation voltage of 400mV and a collector-emitter voltage of 50V. It can handle a maximum collector current of 400mA and a maximum power dissipation of 250mW. The device is packaged in a PDIP-8 package and is designed for through-hole mounting. The operating temperature range is -40°C to 100°C, and it is RoHS compliant.
Sign in to ask questions about the Vishay ILD1-X001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ILD1-X001 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 300% |
| Forward Current | 60mA |
| Input Type | DC |
| Max Collector Current | 400mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 50V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILD1-X001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
