
Dual-channel optocoupler with DC input and transistor DC output, featuring a 70V collector-emitter breakdown voltage and 400mV collector-emitter saturation voltage. This surface-mount device offers 4kV isolation voltage and a 10mA input current for 30mA forward current. Operating across a -55°C to 100°C temperature range, it boasts a 125% current transfer ratio and a 4.7µs fall time, packaged in an 8-pin SOIC for tape and reel distribution.
Vishay ILD206T technical specifications.
| Approvals | UL |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 125% |
| Fall Time | 4.7us |
| Forward Current | 30mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Max Input Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Voltage | 70V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ILD206T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
