
Dual-channel DC input optocoupler with Darlington transistor output, featuring 4kV isolation voltage and 30V collector-emitter voltage. Surface mountable in an 8-pin SOIC package, this component operates across a -55°C to 100°C temperature range with a maximum power dissipation of 250mW. Key specifications include 10mA input current, 30mA forward current, and 0.5pF capacitance.
Vishay ILD223T technical specifications.
| Capacitance | 0.5pF |
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 30mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Max Input Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount, PCB |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Voltage | 30V |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| DC Rated Voltage | 1.3V |
| Width | 6.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ILD223T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
