The Vishay ILD250 is a dual-channel optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It features a maximum output voltage of 30V and a maximum power dissipation of 400mW. The device has a high isolation voltage of 5.3kV and is RoHS compliant. It is available in a DIP-8 package with a through hole mount.
Vishay ILD250 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | AC |
| Isolation Voltage | 5.3kV |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2V |
| RoHS | Compliant |
No datasheet is available for this part.