The ILD252-X017 is a dual channel optocoupler from Vishay with a maximum collector-emitter voltage of 30V and a maximum power dissipation of 400mW. It operates over a temperature range of -55°C to 100°C and is RoHS compliant. The device is packaged in a surface mount package with a quantity of 2000 per rail/Tube.
Sign in to ask questions about the Vishay ILD252-X017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ILD252-X017 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | AC |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILD252-X017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.