
Two-element transistor output optocoupler featuring 5.3kV isolation voltage and a PDIP package. Maximum collector current is 100mA with a collector-emitter voltage of 70V. Current transfer ratio reaches 200% with a forward current of 60mA. Operates across a wide temperature range from -55°C to 100°C.
Sign in to ask questions about the Vishay ILD610-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ILD610-3 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 50mA |
| Output Voltage | 90V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ILD610-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
