The ILD66-1 is a dual optocoupler with a collector-emitter saturation voltage of 1V and a maximum operating temperature of 100°C. It has a current transfer ratio of 400% and can handle a maximum output voltage of 60V. The device is packaged in a DIP-8 package and is available in quantities of 2000. The ILD66-1 is a RoHS compliant device with a maximum power dissipation of 400mW and is suitable for use in applications where a high current transfer ratio is required.
Sign in to ask questions about the Vishay ILD66-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ILD66-1 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 400% |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 60V |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ILD66-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.