
Dual-channel DC input optocoupler with transistor output, featuring 5.3kV isolation voltage and 20V collector-emitter breakdown voltage. This 8-pin DIP package component supports 60mA forward current and a 20mA input current, with a 35% current transfer ratio. Designed for through-hole PCB mounting, it operates across a -55°C to 100°C temperature range and is RoHS compliant.
Vishay ILD74 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Transfer Ratio | 35% |
| Forward Current | 60mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 500nA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 400mW |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ILD74 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
