Vishay ILD755-2X007T technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 60mA |
| Input Current | 60mA |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ILD755-2X007T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
