
Four-channel DC optocoupler featuring Darlington output and 5.3kV isolation voltage. Maximum collector current is 125mA per channel with a collector-emitter breakdown voltage of 30V. Operates with 60mA forward and input current, and a current transfer ratio of 400%. Packaged in a 16-pin PDIP for through-hole mounting, with an operating temperature range of -55°C to 100°C.
Vishay ILQ30 technical specifications.
| Approvals | UL |
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 400% |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 125mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 125mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| DC Rated Voltage | 1.25V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ILQ30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
