The ILQ55-X007 is a general optocoupler from Vishay with a collector-emitter saturation voltage of 1V and a collector-emitter voltage-max of 1V. It has a current transfer ratio of 400% and can handle a maximum collector current of 125mA. The device is designed for surface mount applications and has a maximum power dissipation of 500mW. It operates within a temperature range of -55°C to 100°C and is RoHS compliant.
Sign in to ask questions about the Vishay ILQ55-X007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ILQ55-X007 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 400% |
| Input Type | DC |
| Max Collector Current | 125mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 125mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILQ55-X007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.