
Four-channel DC input optocoupler with transistor DC output, housed in a 16-pin PDIP through-hole package. Features a minimum isolation voltage of 5300 Vrms, operating temperature range of -55°C to 100°C, and a current transfer ratio from 50% to 600%. Maximum collector-emitter voltage is 70V with a maximum collector current of 100mA. Package dimensions are 20.07mm (L) x 6.81mm (W) x 3.81mm (H) with a 2.54mm pin pitch.
Vishay ILQ621 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 20.07(Max) |
| Package Width (mm) | 6.81(Max) |
| Package Height (mm) | 3.81(Max) |
| Seated Plane Height (mm) | 4.7(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MO-095AC |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor |
| Number of Channels per Chip | 4 |
| Minimum Isolation Voltage | 5300Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 50% |
| Maximum Forward Voltage | 1.3V |
| Maximum Collector-Emitter Voltage | 70V |
| Maximum Current Transfer Ratio | 600% |
| Maximum Collector Current | 100mA |
| Maximum Collector-Emitter Saturation Voltage | 400mV |
| Maximum Power Dissipation | 500mW |
| Maximum Reverse Voltage | 6V |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ILQ621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.