Optocoupler - Transistor Output, 4 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-16
Vishay ILQ66-4X009 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 4 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.