
The IM2-1.5UH-10% inductor from Vishay features a molded package and a current rating of 1.2A. It has an inductance of 1.5uH and a tolerance of 10%. The inductor's Q factor is 38 and its self resonant frequency is 600MHz. It can operate at temperatures between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| Current Rating | 1.2A |
| Inductance | 1.5uH |
| Max DC Current | 535mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Q Factor | 38 |
| Self Resonant Frequency | 600MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |