
Ind Shielded/Molded Wirewound 68uH 10% 2.5MHz 50Q-Factor Ferrite 170mA AXL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS-5-68UH-10% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Inductance | 68uH |
| Max DC Current | 170mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMS-5-68UH-10% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.