Vishay IMS-5SWD-65110% technical specifications.
| Core Material | Ferrite |
| Inductance | 1uH |
| Length | 10.41mm |
| Max DC Current | 1.07A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Q Factor | 44 |
| Self Resonant Frequency | 140MHz |
| Series | IMS-5SWD-65 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 4.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMS-5SWD-65110% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.