
The IMS-5WD-40110%TR inductor from Vishay features a ferrite core material with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a maximum DC current rating of 1.07A and a self-resonant frequency of 140MHz. The inductor is shielded and has a Q factor of 44. It is available in an axial termination style with a length of 11.43mm and a width of 4.17mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS-5WD-40110%TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Ferrite |
| Inductance | 1uH |
| Length | 11.43mm |
| Max DC Current | 1.07A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Q Factor | 44 |
| Self Resonant Frequency | 140MHz |
| Series | IMS-5WD-40 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 4.17mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMS-5WD-40110%TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.