Fixed Inductors 220uH 10%
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS522010%TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Ferrite |
| Diameter | 4.11mm |
| Inductance | 22uH |
| Length | 10.41mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Q Factor | 55 |
| Self Resonant Frequency | 7.5MHz |
| Series | IMS |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMS522010%TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.