Vishay IMS522K10%TR technical specifications.
| Core Material | Ferrite |
| Inductance | 22mH |
| Length | 10.41mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Self Resonant Frequency | 41MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Width | 4.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMS522K10%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.