
Fixed Inductors 4.7KuH 10%
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS54.7K10%TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IMS54.7K10%TR technical specifications.
| Core Material | Ferrite |
| Diameter | 4.11mm |
| Inductance | 4.7mH |
| Length | 10.41mm |
| Max DC Current | 31mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | IMS |
| Shielding | Shielded |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMS54.7K10%TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.