Tvs Diode 16V 26V Smf
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 14A |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |