
P-channel power MOSFET, TO-220AB package, featuring a continuous drain current of 1.8A and a drain-source breakdown voltage of -200V. Offers a low drain-source on-resistance of 3 ohms. Operates with a gate-source voltage up to 20V and a nominal threshold voltage of -4V. Includes fast switching times with turn-on and fall times of 8ns, and a turn-off delay of 10ns. Maximum power dissipation is 20W, with a maximum operating temperature of 150°C.
Vishay IRF9610PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 1.8A |
| Current Rating | -1.8A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | -200V |
| Drain-source On Resistance-Max | 3R |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 170pF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Vgs | -4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Polarization | P |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 3R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 8ns |
| Voltage | 200V |
| DC Rated Voltage | -200V |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF9610PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
