
N-Channel Power MOSFET, 600V Drain-Source Voltage, 6.2A Continuous Drain Current, and 1.2Ω Max Drain-Source On-Resistance. Features 125W Max Power Dissipation, 1.3nF Input Capacitance, and 20V Gate-Source Voltage. Operates from -55°C to 150°C, with typical turn-on delay of 13ns and turn-off delay of 55ns. Packaged in TO-220AB for through-hole mounting, this RoHS compliant component is ideal for power switching applications.
Vishay IRFBC40PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 6.2A |
| Current | 62A |
| Current Rating | 6.2A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 1.2R |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 125W |
| Rds On Max | 1.2R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 13ns |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFBC40PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
