The IRFP450-EPBF is a single N-channel power MOSFET from Vishay, featuring a maximum drain to source voltage of 500V and continuous drain current of 14A. It is packaged in a TO-247-3 package, with a maximum power dissipation of 190W and operating temperature range of -55°C to 150°C. The device has a drain to source resistance of 400mR and gate to source voltage of 20V, with turn-on and turn-off delay times of 17ns and 92ns, respectively.
Vishay IRFP450-EPBF technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 44ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Length | 15.87mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Number of Channels | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Turn-Off Delay Time | 92ns |
| Turn-On Delay Time | 17ns |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Not Compliant |
No datasheet is available for this part.