Sign in to ask questions about the Vishay IRKC236/16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRKC236/16 technical specifications.
| Average Rectified Current | 230A |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 1.6kV |
| Mount | Chassis Mount |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRKC236/16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.