
Diode Switching 600V 250A 3-Pin MAGN-A-PAK
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current Rating | 250A |
| Forward Current | 250A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 8.4kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50mA |
| Max Surge Current | 8.4kA |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |