The IRKD236/16 is a 230A rectifier module from Vishay, featuring a maximum reverse voltage of 1.6kV and a current rating of 230A. It is packaged in a module format and is suitable for chassis mount applications. The device is available in a bulk packaging configuration and is not RoHS compliant due to the presence of lead. The module is designed to operate within a specific temperature range, although the exact range is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
Vishay IRKD236/16 technical specifications.
| Average Rectified Current | 230A |
| Package/Case | Module |
| Current Rating | 230A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 1.6kV |
| Mount | Chassis Mount |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 1.6kV |
| RoHS | Not Compliant |
No datasheet is available for this part.