The IRKD250-16 is a high-current rectifier diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse current of 50mA and a maximum surge current of 7.345kA. The diode is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current Rating | 250A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 50mA |
| Max Surge Current | 7.345kA |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |