The IRKD250-20 is a high-current rectifier diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a current rating of 250A and a maximum reverse current of 50mA. The diode is RoHS compliant and lead free. It can withstand a maximum surge current of 7.345kA and a reverse voltage of 2kV.
Checking distributor stock and pricing after the page loads.
| Current Rating | 250A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 50mA |
| Max Surge Current | 7.345kA |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reverse Voltage | 2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |