VISHAY IRKD56/12APBF DIODE, STANDARD, 60A, 1200V
Checking distributor stock and pricing after the page loads.
| Forward Current | 60A |
| Isolation Voltage | 3.5kV |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |