DIODE GEN PURP 800V 165A MODULE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IRKE166/08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 165A |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 800V |
| Mount | Chassis Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRKE166/08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.