
The IRKH136/08PBF is a diode module with a current rating of 135A and a hold current of 200mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The module is mounted using screws and is packaged in bulk quantities. It is not RoHS compliant.
Vishay IRKH136/08PBF technical specifications.
| Package/Case | Module |
| Circuit Type | Diodes |
| Current Rating | 135A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 15 |
| Packaging | Bulk |
| RMS Current (Irms) | 300A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRKH136/08PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.