
The IRKL136/04PBF is a high-current diode module from Vishay with a current rating of 135A and hold current of 200mA. It is designed to operate within a temperature range of -40°C to 125°C. The module is packaged in bulk and is not RoHS compliant. It has a package quantity of 15 units per package.
Checking distributor stock and pricing after the page loads.
Vishay IRKL136/04PBF technical specifications.
| Package/Case | Module |
| Circuit Type | Diodes |
| Current Rating | 135A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 15 |
| Packaging | Bulk |
| RMS Current (Irms) | 300A |
| RoHS Compliant | No |
| RoHS | Not Compliant |