
This Vishay diode module features a current rating of 135A and a hold current of 200mA. It is designed for screw mount applications and is available in a module package. The module operates over a temperature range of -40°C to 125°C. It is not RoHS compliant.
Sign in to ask questions about the Vishay IRKL136/08PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRKL136/08PBF technical specifications.
| Package/Case | Module |
| Circuit Type | Diodes |
| Current Rating | 135A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 15 |
| Packaging | Bulk |
| RMS Current (Irms) | 300A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRKL136/08PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.