
SCR Modules 1200 Volt 135 Amp
Checking distributor stock and pricing after the page loads.
Vishay IRKL136/12PBF technical specifications.
| Package/Case | Module |
| Circuit Type | Diodes |
| Current Rating | 135A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 15 |
| Packaging | Bulk |
| RMS Current (Irms) | 300A |
| RoHS | Not Compliant |