The IRKT41/06P is a 45A thyristor module from Vishay, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 45A and a hold current of 200mA. The module is screw mount and available in a bulk packaging quantity of 10. It is compliant with RoHS regulations.
Vishay IRKT41/06P technical specifications.
| Package/Case | Module |
| Circuit Type | Thyristors |
| Current Rating | 45A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 100A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
