
The IRKT41/08S90P is a 45A thyristor with a hold current of 200mA and a maximum operating temperature of 125°C. It can withstand RMS currents of up to 100A and is compliant with RoHS regulations. This component is available in bulk packaging with a quantity of 10 units per package.
Vishay IRKT41/08S90P technical specifications.
| Circuit Type | Thyristors |
| Current Rating | 45A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 100A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.