
Thyristor SCR Module 1KV 985A 7-Pin ADD-A-PAK
Vishay IRKT41/10 technical specifications.
| Package/Case | Module |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.