The IRKT56/16P is a 60A thyristor module from Vishay, featuring a hold current of 200mA and an operating temperature range of -40°C to 125°C. It is packaged in a module format and is suitable for screw mounting. The device is compliant with RoHS regulations and is available in bulk packaging quantities of 10.
Checking distributor stock and pricing after the page loads.
Vishay IRKT56/16P technical specifications.
| Package/Case | Module |
| Circuit Type | Thyristors |
| Current Rating | 60A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 135A |
| RoHS Compliant | Yes |
| RoHS | Compliant |