
The IRKT91/12P is a 95A thyristor module from Vishay, designed for high-current applications. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The module is mounted using screws and is available in a bulk packaging configuration with 10 units per package. The IRKT91/12P has a hold current of 250mA and an RMS current rating of 210A.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Circuit Type | Thyristors |
| Current Rating | 95A |
| Hold Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 210A |
| RoHS | Not Compliant |