SCR Modules 800 Volt 200 Amp
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IRKTF200-08HK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Circuit Type | SCR |
| Current Rating | 200A |
| Hold Current | 600mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| RMS Current (Irms) | 444A |
| RoHS Compliant | No |
| DC Rated Voltage | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRKTF200-08HK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.