
N-Channel Power MOSFET, D2PAK package, for surface mount applications. Features 100V drain-to-source voltage and 5.6A continuous drain current. Offers a low 0.54 ohm drain-to-source resistance. Operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 43W. Includes fast switching characteristics with turn-on delay of 9.3ns and fall time of 18ns.
Vishay IRL510S technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 5.6A |
| Drain to Source Resistance | 540mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 4.83mm |
| Input Capacitance | 250pF |
| Lead Free | Contains Lead |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 43W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 540mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 9.3ns |
| Weight | 0.050717oz |
| Width | 9.02mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRL510S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.