
MOSFET N-CH 30V 89A DPAK
Vishay IRLR8103TRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 89A |
| Drain to Source Voltage (Vdss) | 30V |
| Mount | Surface Mount |
| Rds On Max | 7mR |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRLR8103TRL to view detailed technical specifications.
No datasheet is available for this part.
