MODULE 1HP SGL-PHASE 600V 15A
Checking distributor stock and pricing after the page loads.
Vishay IRPT1061A technical specifications.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis |
| Number of Outputs | 1 |
| Series | POWIRTRAIN™ |
| RoHS | Not Compliant |
No datasheet is available for this part.