
The ISC-1812-33UH-3%-R13 is a ferrite inductor from Vishay with a package quantity of 2000 units per reel. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor has a self-resonant frequency of 12MHz and a test frequency of 2.52MHz. It is designed for surface mount technology (SMT) and has a tolerance of 3%. The inductor measures 4.5mm in length and 3.2mm in width, with a package case size of 1812.
Vishay ISC-1812-33UH-3%-R13 technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Inductance | 33uH |
| Length | 4.5mm |
| Max DC Current | 202mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 12MHz |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 3% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ISC-1812-33UH-3%-R13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.