
The ISC1812110%R73 is a ferrite inductor from Vishay with a core material and shielded design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is available in a 1812 package and is terminated for surface mount use. The ISC1812110%R73 has a self-resonant frequency of 140MHz and a maximum DC current rating of 447mA.
Vishay ISC1812110%R73 technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Height | 4mm |
| Inductance | 1uH |
| Length | 3.2mm |
| Max DC Current | 447mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 140MHz |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.
