
Trans JFET N-CH 3-Pin TO-92 T/R
Checking distributor stock and pricing after the page loads.
Vishay J202-TA technical specifications.
| Package/Case | TO-92 |
| Gate to Source Voltage (Vgs) | -40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |